ITT Cannon APD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APK-SA16A15-002-B (SINGLE)

DigiKey Part Number
1003-2229-ND
Manufacturer
Manufacturer Product Number
APK-SA16A15-002-B (SINGLE)
Description
CONTACT SOCKET CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Size Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Stamped
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.75 ~ 1.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00010,44331 Kč52 216,55 Kč
Unit Price without VAT:10,44331 Kč
Unit Price with VAT:12,63641 Kč