
APK-SA16G07-002 | |
|---|---|
DigiKey Part Number | 1003-2376-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APK-SA16G07-002 |
Description | CONTACT SOCKET CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - mm² 0.35 ~ 0.75mm² |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Signal, Stamped | Base Product Number |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 20,81172 Kč | 312 175,80 Kč |
| Unit Price without VAT: | 20,81172 Kč |
|---|---|
| Unit Price with VAT: | 25,18218 Kč |





