IPB054N06N3GATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2 895
Unit Price: 57,56000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 516
Unit Price: 88,01000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 177
Unit Price: 67,57000 Kč
Datasheet

Direct


onsemi
In Stock: 614
Unit Price: 74,45000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 036
Unit Price: 67,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 048
Unit Price: 100,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 394
Unit Price: 67,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 303
Unit Price: 58,40000 Kč
Datasheet

Similar


onsemi
In Stock: 1 570
Unit Price: 97,19000 Kč
Datasheet

Similar


onsemi
In Stock: 2 579
Unit Price: 89,89000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 57,74400 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 63,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 000
Unit Price: 48,80000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 127
Unit Price: 80,92000 Kč
Datasheet
N-Channel 60 V 80A (Tc) 115W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 80A (Tc) 115W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB054N06N3GATMA1

DigiKey Part Number
IPB054N06N3GATMA1TR-ND - Tape & Reel (TR)
IPB054N06N3GATMA1CT-ND - Cut Tape (CT)
IPB054N06N3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB054N06N3GATMA1
Description
MOSFET N-CH 60V 80A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 80A (Tc) 115W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB054N06N3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 58µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
82 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6600 pF @ 30 V
Part Status
Obsolete
Power Dissipation (Max)
115W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.4mOhm @ 80A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB057N06NATMA1Infineon Technologies2 895IPB057N06NATMA1CT-ND57,56000 KčMFR Recommended
IRF1405STRLPBFInfineon Technologies1 516IRF1405STRLPBFCT-ND88,01000 KčSimilar
IRF3205ZSTRLPBFInfineon Technologies4 177IRF3205ZSTRLPBFCT-ND67,57000 KčSimilar
FDB050AN06A0onsemi614FDB050AN06A0CT-ND74,45000 KčDirect
BUK766R0-60E,118Nexperia USA Inc.1 0361727-BUK766R0-60E,118CT-ND67,36000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes