IXTA120N075T2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 57,56000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 31,59921 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 446
Unit Price: 93,02000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 236
Unit Price: 69,66000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 623
Unit Price: 100,11000 Kč
Datasheet
N-Channel 75 V 120A (Tc) 250W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA120N075T2

DigiKey Part Number
IXTA120N075T2-ND
Manufacturer
Manufacturer Product Number
IXTA120N075T2
Description
MOSFET N-CH 75V 120A TO263
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 250W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
78 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4740 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
250W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
TO-263AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
7.7mOhm @ 60A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK6607-55C,118Nexperia USA Inc.01727-5513-1-ND57,56000 KčSimilar
BUK9606-55A,118Nexperia USA Inc.01727-7188-1-ND0,00000 KčSimilar
IPB054N06N3GATMA1Infineon Technologies0IPB054N06N3GATMA1CT-ND0,00000 KčSimilar
IPB80N06S208ATMA2Infineon Technologies0IPB80N06S208ATMA2-ND0,00000 KčSimilar
IRFS3307ZTRLPBFInfineon Technologies0IRFS3307ZTRLPBFCT-ND31,59921 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30057,74400 Kč17 323,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,74400 Kč
Unit Price with VAT:69,87024 Kč