PSMN008-75B,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 3 780
Unit Price: 56,90000 Kč
Datasheet

Similar


onsemi
In Stock: 294
Unit Price: 106,04000 Kč
Datasheet

Similar


onsemi
In Stock: 2 417
Unit Price: 106,46000 Kč
Datasheet

Similar


onsemi
In Stock: 240
Unit Price: 73,49000 Kč
Datasheet

Similar


onsemi
In Stock: 371
Unit Price: 50,40000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 7 012
Unit Price: 54,59478 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 425
Unit Price: 57,32455 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 957
Unit Price: 129,14000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 228
Unit Price: 58,58000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 184
Unit Price: 89,66000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 47,04000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4
Unit Price: 62,78000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 50,55550 Kč
Datasheet

Similar


IXYS
In Stock: 221
Unit Price: 99,11000 Kč
Datasheet
N-Channel 75 V 75A (Tc) 230W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN008-75B,118

DigiKey Part Number
1727-4770-2-ND - Tape & Reel (TR)
1727-4770-1-ND - Cut Tape (CT)
1727-4770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN008-75B,118
Description
MOSFET N-CH 75V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 75A (Tc) 230W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
122.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5260 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes