



FDB3502 | |
|---|---|
DigiKey Part Number | FDB3502TR-ND - Tape & Reel (TR) FDB3502CT-ND - Cut Tape (CT) FDB3502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB3502 |
Description | MOSFET N-CH 75V 6A/14A TO263AB |
Customer Reference | |
Detailed Description | N-Channel 75 V 6A (Ta), 14A (Tc) 3.1W (Ta), 41W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 815 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 41W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 32,35800 Kč | 323,58 Kč |
| 100 | 22,10880 Kč | 2 210,88 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |

