IPB100N08S207ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 15 484
Unit Price: 61,52000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 606
Unit Price: 72,58000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 446
Unit Price: 93,02000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 95,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 212
Unit Price: 81,75000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 236
Unit Price: 69,66000 Kč
Datasheet
N-Channel 75 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB100N08S207ATMA1

DigiKey Part Number
IPB100N08S207ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB100N08S207ATMA1
Description
MOSFET N-CH 75V 100A TO263-3
Customer Reference
Detailed Description
N-Channel 75 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
4700 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
300W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
75 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
6.8mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IAUC100N08S5N043ATMA1Infineon Technologies15 484448-IAUC100N08S5N043ATMA1CT-ND61,52000 KčMFR Recommended
IRF1407STRLPBFInfineon Technologies1 606IRF1407STRLPBFCT-ND72,58000 KčSimilar
IRFS3307ZTRRPBFInfineon Technologies446448-IRFS3307ZTRRPBFCT-ND93,02000 KčSimilar
BUK9609-75A,118Nexperia USA Inc.01727-BUK9609-75A,118CT-ND95,31000 KčSimilar
PSMN5R0-80BS,118Nexperia USA Inc.4 2121727-PSMN5R0-80BS,118CT-ND81,75000 KčSimilar
Obsolete
Marketplace Stock: 7 012 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7 012In Stock
Ships from Rochester Electronics, LLC