
IAUC100N08S5N043ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC100N08S5N043ATMA1TR-ND - Tape & Reel (TR) 448-IAUC100N08S5N043ATMA1CT-ND - Cut Tape (CT) 448-IAUC100N08S5N043ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC100N08S5N043ATMA1 |
Description | MOSFET N-CH 80V 100A 8TDSON-34 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 125W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC100N08S5N043ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 63µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3860 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,49643 Kč | 72 482,15 Kč |
| 10 000 | 13,87705 Kč | 138 770,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 31,87500 Kč | 318,75 Kč |
| 100 | 21,72870 Kč | 2 172,87 Kč |
| 500 | 17,38718 Kč | 8 693,59 Kč |
| 1 000 | 16,98549 Kč | 16 985,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 35,06700 Kč | 350,67 Kč |
| 100 | 23,90200 Kč | 2 390,20 Kč |
| 500 | 19,12582 Kč | 9 562,91 Kč |
| 1 000 | 17,59044 Kč | 17 590,44 Kč |
| 2 000 | 16,98549 Kč | 33 970,98 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |





