
PSMN5R0-80BS,118 | |
|---|---|
DigiKey Part Number | 1727-PSMN5R0-80BS,118TR-ND - Tape & Reel (TR) 1727-PSMN5R0-80BS,118CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSMN5R0-80BS,118 |
Description | MOSFET N-CH 80V 100A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 270W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 101 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6793 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 270W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 50,26900 Kč | 502,69 Kč |
| 100 | 35,15070 Kč | 3 515,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 27,24648 Kč | 21 797,18 Kč |
| 1 600 | 25,40259 Kč | 40 644,14 Kč |
| 2 400 | 25,21598 Kč | 60 518,35 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |

