TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB060AN08A0

DigiKey Part Number
FDB060AN08A0TR-ND - Tape & Reel (TR)
FDB060AN08A0CT-ND - Cut Tape (CT)
FDB060AN08A0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB060AN08A0
Description
MOSFET N-CH 75V 16A/80A D2PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 16A (Ta), 80A (Tc) 255W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FDB060AN08A0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
255W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 617
Factory Stock: 32 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,47000 Kč53,47 Kč
1047,75000 Kč477,50 Kč
10044,35420 Kč4 435,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80036,07760 Kč28 862,08 Kč
1 60035,38841 Kč56 621,46 Kč
Manufacturers Standard Package
Unit Price without VAT:53,47000 Kč
Unit Price with VAT:64,69870 Kč