IRFS7762PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 1 881
Unit Price: 170,60000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 98,23000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 57,74400 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 000
Unit Price: 48,80000 Kč
Datasheet
N-Channel 75 V 85A (Tc) 140W (Tc) Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS7762PBF

DigiKey Part Number
IRFS7762PBF-ND
Manufacturer
Manufacturer Product Number
IRFS7762PBF
Description
MOSFET N-CH 75V 85A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 85A (Tc) 140W (Tc) Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
6.7mOhm @ 51A, 10V
Mfr
Vgs(th) (Max) @ Id
3.7V @ 100µA
Series
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
4440 pF @ 25 V
FET Type
Power Dissipation (Max)
140W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
75 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263AB (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HUF75345S3STonsemi1 881HUF75345S3STCT-ND170,60000 KčSimilar
IXTA110N055T2IXYS0IXTA110N055T2-ND98,23000 KčSimilar
IXTA120N075T2IXYS0IXTA120N075T2-ND57,74400 KčSimilar
STB100N6F7STMicroelectronics1 000497-15894-1-ND48,80000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types