STB100N6F7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1 305
Unit Price: 144,89000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 183
Unit Price: 94,70000 Kč
Datasheet

Similar


onsemi
In Stock: 4 355
Unit Price: 84,62000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1
Unit Price: 89,45000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 232
Unit Price: 53,96000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 29,35940 Kč
Datasheet
N-Channel 60 V 100A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 100A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB100N6F7

DigiKey Part Number
497-15894-2-ND - Tape & Reel (TR)
497-15894-1-ND - Cut Tape (CT)
497-15894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB100N6F7
Description
MOSFET N-CH 60V 100A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB100N6F7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.6mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1980 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 14.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1029,39700 Kč293,97 Kč
10019,95440 Kč1 995,44 Kč
50015,91060 Kč7 955,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,61020 Kč14 610,20 Kč
2 00013,51694 Kč27 033,88 Kč
3 00012,96011 Kč38 880,33 Kč
5 00012,46756 Kč62 337,80 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč