N-Channel 55 V 80A (Tc) 250W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB80N06S2L06ATMA2

DigiKey Part Number
IPB80N06S2L06ATMA2TR-ND - Tape & Reel (TR)
IPB80N06S2L06ATMA2CT-ND - Cut Tape (CT)
IPB80N06S2L06ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB80N06S2L06ATMA2
Description
MOSFET N-CH 55V 80A TO263-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 250W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB80N06S2L06ATMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
3800 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
250W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
6mOhm @ 69A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 180µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB5800onsemi2 579FDB5800CT-ND3,69000 KčSimilar
STB100N6F7STMicroelectronics1 000497-15894-1-ND2,00000 KčSimilar
STB140NF75T4STMicroelectronics623497-6547-1-ND4,11000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,94000 Kč100,94 Kč
1066,25800 Kč662,58 Kč
10046,48690 Kč4 648,69 Kč
50038,04502 Kč19 022,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,33318 Kč35 333,18 Kč
2 00033,05399 Kč66 107,98 Kč
3 00031,89341 Kč95 680,23 Kč
5 00030,59018 Kč152 950,90 Kč
Manufacturers Standard Package
Unit Price without VAT:100,94000 Kč
Unit Price with VAT:122,13740 Kč