N-Channel 60 V 14A (Ta), 80A (Tc) 242W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 14A (Ta), 80A (Tc) 242W (Tc) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB5800

DigiKey Part Number
FDB5800TR-ND - Tape & Reel (TR)
FDB5800CT-ND - Cut Tape (CT)
FDB5800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB5800
Description
MOSFET N-CH 60V 14A/80A D2PAK
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 14A (Ta), 80A (Tc) 242W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
135 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6625 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
242W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6mOhm @ 80A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SK3812-ZP-E1-AZRenesas Electronics Corporation1 305559-2SK3812-ZP-E1-AZCT-ND153,91000 KčSimilar
BUK966R5-60E,118Nexperia USA Inc.5 3941727-7263-1-ND67,15000 KčSimilar
BUK969R0-60E,118Nexperia USA Inc.5 3031727-7264-1-ND58,40000 KčSimilar
IPB057N06NATMA1Infineon Technologies2 895IPB057N06NATMA1CT-ND57,56000 KčSimilar
IPB80N06S407ATMA2Infineon Technologies232448-IPB80N06S407ATMA2CT-ND60,90000 KčSimilar
In-Stock: 2 579
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,89000 Kč89,89 Kč
1059,00000 Kč590,00 Kč
10041,49410 Kč4 149,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80030,22744 Kč24 181,95 Kč
1 60028,48861 Kč45 581,78 Kč
Manufacturers Standard Package
Unit Price without VAT:89,89000 Kč
Unit Price with VAT:108,76690 Kč