
IPB80N06S407ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB80N06S407ATMA2TR-ND - Tape & Reel (TR) 448-IPB80N06S407ATMA2CT-ND - Cut Tape (CT) 448-IPB80N06S407ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB80N06S407ATMA2 |
Description | MOSFET N-CH 60V 80A TO263-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 79W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB80N06S407ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4500 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 79W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 40µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB060AN08A0 | onsemi | 2 372 | FDB060AN08A0CT-ND | 105,74000 Kč | Similar |
| HUF75345S3ST | onsemi | 1 881 | HUF75345S3STCT-ND | 170,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 Kč | 60,90 Kč |
| 10 | 39,02100 Kč | 390,21 Kč |
| 100 | 26,58240 Kč | 2 658,24 Kč |
| 500 | 21,25718 Kč | 10 628,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,54536 Kč | 19 545,36 Kč |
| 2 000 | 18,10581 Kč | 36 211,62 Kč |
| 3 000 | 17,37277 Kč | 52 118,31 Kč |
| 5 000 | 16,54905 Kč | 82 745,25 Kč |
| 7 000 | 16,06142 Kč | 112 429,94 Kč |
| 10 000 | 15,58765 Kč | 155 876,50 Kč |
| Unit Price without VAT: | 60,90000 Kč |
|---|---|
| Unit Price with VAT: | 73,68900 Kč |



