
BUK969R0-60E,118 | |
|---|---|
DigiKey Part Number | 1727-7264-2-ND - Tape & Reel (TR) 1727-7264-1-ND - Cut Tape (CT) 1727-7264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK969R0-60E,118 |
Description | MOSFET N-CH 60V 75A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Tc) 137W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 29.8 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4350 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 137W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 37,90100 Kč | 379,01 Kč |
| 100 | 25,98290 Kč | 2 598,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,74626 Kč | 15 797,01 Kč |
| 1 600 | 18,28965 Kč | 29 263,44 Kč |
| 2 400 | 17,54785 Kč | 42 114,84 Kč |
| 4 000 | 16,71451 Kč | 66 858,04 Kč |
| 5 600 | 16,22114 Kč | 90 838,38 Kč |
| 8 000 | 15,94798 Kč | 127 583,84 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

