N-Channel 75 V 120A (Tc) 310W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 75 V 120A (Tc) 310W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Motor Control in Electric Vehicles

STB140NF75T4

DigiKey Part Number
497-6547-2-ND - Tape & Reel (TR)
497-6547-1-ND - Cut Tape (CT)
497-6547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB140NF75T4
Description
MOSFET N-CH 75V 120A D2PAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 310W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB140NF75T4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
218 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
5000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
310W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
7.5mOhm @ 70A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB045AN08A0onsemi180FDB045AN08A0CT-ND105,32000 KčSimilar
IPB020NE7N3GATMA1Infineon Technologies11 225IPB020NE7N3GATMA1CT-ND159,54000 KčSimilar
IRF1010ZSTRLPBFInfineon Technologies103IRF1010ZSTRLPBFCT-ND75,71000 KčSimilar
IRF1018ESTRLPBFInfineon Technologies3IRF1018ESTRLPBFCT-ND57,56000 KčSimilar
IRF1407STRLPBFInfineon Technologies1 606IRF1407STRLPBFCT-ND72,58000 KčSimilar
In-Stock: 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,11000 Kč100,11 Kč
1066,04900 Kč660,49 Kč
10046,75390 Kč4 675,39 Kč
50040,34122 Kč20 170,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,52130 Kč35 521,30 Kč
2 00033,31510 Kč66 630,20 Kč
3 00032,58672 Kč97 760,16 Kč
Manufacturers Standard Package
Unit Price without VAT:100,11000 Kč
Unit Price with VAT:121,13310 Kč