
IRF1010ZSTRLPBF | |
|---|---|
DigiKey Part Number | IRF1010ZSTRLPBFTR-ND - Tape & Reel (TR) IRF1010ZSTRLPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRF1010ZSTRLPBF |
Description | MOSFET N-CH 55V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 140W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 2840 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF3205ZSTRLPBF | Infineon Technologies | 4 177 | IRF3205ZSTRLPBFCT-ND | 2,78000 Kč | MFR Recommended |
| IPB081N06L3GATMA1 | Infineon Technologies | 5 302 | IPB081N06L3GATMA1CT-ND | 2,15000 Kč | Similar |
| IPB090N06N3GATMA1 | Infineon Technologies | 0 | IPB090N06N3GATMA1CT-ND | 1,96000 Kč | Similar |
| BUK7610-55AL,118 | Nexperia USA Inc. | 4 579 | 1727-BUK7610-55AL,118CT-ND | 3,61000 Kč | Similar |
| HUF75345S3ST | onsemi | 1 881 | HUF75345S3STCT-ND | 7,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,71000 Kč | 75,71 Kč |
| 10 | 49,05200 Kč | 490,52 Kč |
| 100 | 33,82970 Kč | 3 382,97 Kč |
| Unit Price without VAT: | 75,71000 Kč |
|---|---|
| Unit Price with VAT: | 91,60910 Kč |







