Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IPB090N06N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB090N06N3GATMA1TR-ND - Tape & Reel (TR) IPB090N06N3GATMA1CT-ND - Cut Tape (CT) IPB090N06N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB090N06N3GATMA1 |
Description | MOSFET N-CH 60V 50A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 71W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB090N06N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 34µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 71W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF1010EZSPBF | Infineon Technologies | 0 | IRF1010EZSPBF-ND | 0,00000 Kč | Similar |
| IRF1010EZSTRLP | Infineon Technologies | 0 | IRF1010EZSTRLPCT-ND | 34,41000 Kč | Similar |
| IRF1010NSTRLPBF | Infineon Technologies | 1 570 | IRF1010NSTRLPBFCT-ND | 65,90000 Kč | Similar |
| IRF1010ZSTRLPBF | Infineon Technologies | 103 | IRF1010ZSTRLPBFCT-ND | 75,71000 Kč | Similar |
| IRF1018ESTRLPBF | Infineon Technologies | 3 | IRF1018ESTRLPBFCT-ND | 57,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| 10 | 30,36600 Kč | 303,66 Kč |
| 100 | 20,41130 Kč | 2 041,13 Kč |
| 500 | 16,14674 Kč | 8 073,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,77487 Kč | 14 774,87 Kč |
| 2 000 | 13,62094 Kč | 27 241,88 Kč |
| 3 000 | 13,03309 Kč | 39 099,27 Kč |
| 5 000 | 12,37261 Kč | 61 863,05 Kč |
| 7 000 | 11,98157 Kč | 83 870,99 Kč |
| 10 000 | 11,60158 Kč | 116 015,80 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |














