Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK9608-55A,118 | |
|---|---|
DigiKey Part Number | 1727-6218-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK9608-55A,118 |
Description | MOSFET N-CH 55V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 253W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 92 nC @ 5 V |
Series | Vgs (Max) ±15V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 6021 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 253W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 25A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9608-55B,118 | Nexperia USA Inc. | 321 | 1727-4711-1-ND | 66,77000 Kč | Similar |
| HUF75345S3ST | onsemi | 1 881 | HUF75345S3STCT-ND | 171,76000 Kč | Similar |
| IPB081N06L3GATMA1 | Infineon Technologies | 5 302 | IPB081N06L3GATMA1CT-ND | 45,15000 Kč | Similar |
| IPB090N06N3GATMA1 | Infineon Technologies | 0 | IPB090N06N3GATMA1CT-ND | 41,16000 Kč | Similar |
| IRF1010ZSTRLPBF | Infineon Technologies | 99 | IRF1010ZSTRLPBFCT-ND | 65,30000 Kč | Similar |







