N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB85NF55T4

DigiKey Part Number
497-19647-2-ND - Tape & Reel (TR)
497-19647-1-ND - Cut Tape (CT)
497-19647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB85NF55T4
Description
MOSFET N-CH 55V 80A D2PAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
3700 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
300W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
8mOhm @ 40A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK9608-55B,118Nexperia USA Inc.2611727-4711-1-ND66,32000 KčSimilar
HUF75345S3STonsemi1 881HUF75345S3STCT-ND170,60000 KčSimilar
IRF1010ZSTRLPBFInfineon Technologies103IRF1010ZSTRLPBFCT-ND75,71000 KčSimilar
IRF1018ESTRLPBFInfineon Technologies3IRF1018ESTRLPBFCT-ND57,56000 KčSimilar
IRF1407STRLPBFInfineon Technologies1 606IRF1407STRLPBFCT-ND72,58000 KčSimilar
In-Stock: 448
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,33000 Kč71,33 Kč
1046,44500 Kč464,45 Kč
10032,21550 Kč3 221,55 Kč
50026,13570 Kč13 067,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,18237 Kč24 182,37 Kč
2 00022,54042 Kč45 080,84 Kč
3 00021,70404 Kč65 112,12 Kč
5 00020,86593 Kč104 329,65 Kč
Manufacturers Standard Package
Unit Price without VAT:71,33000 Kč
Unit Price with VAT:86,30930 Kč