N-Channel 55 V 75A (Tc) 203W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9608-55B,118

DigiKey Part Number
1727-4711-2-ND - Tape & Reel (TR)
1727-4711-1-ND - Cut Tape (CT)
1727-4711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9608-55B,118
Description
MOSFET N-CH 55V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 75A (Tc) 203W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 5 V
Mfr
Vgs (Max)
±15V
Series
Input Capacitance (Ciss) (Max) @ Vds
5280 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
203W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
7mOhm @ 25A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK9Y7R2-60E,115Nexperia USA Inc.7 5001727-1814-1-ND40,74000 KčMFR Recommended
HUF75345S3STonsemi1 881HUF75345S3STCT-ND171,76000 KčSimilar
IPB081N06L3GATMA1Infineon Technologies5 302IPB081N06L3GATMA1CT-ND45,15000 KčSimilar
IRF3205STRLPBFInfineon Technologies635IRF3205STRLPBFCT-ND53,96000 KčSimilar
IRF3205ZPBFInfineon Technologies2 945IRF3205ZPBF-ND47,25000 KčSimilar
In-Stock: 321
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
1043,34000 Kč433,40 Kč
10029,93680 Kč2 993,68 Kč
Unit Price without VAT:66,77000 Kč
Unit Price with VAT:80,79170 Kč