


HUF75345S3ST | |
|---|---|
DigiKey Part Number | HUF75345S3STTR-ND - Tape & Reel (TR) HUF75345S3STCT-ND - Cut Tape (CT) HUF75345S3STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HUF75345S3ST |
Description | MOSFET N-CH 55V 75A D2PAK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 325W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 275 nC @ 20 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 325W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7mOhm @ 75A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,60000 Kč | 170,60 Kč |
| 10 | 115,79000 Kč | 1 157,90 Kč |
| 100 | 84,70880 Kč | 8 470,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 67,37369 Kč | 53 898,95 Kč |
| Unit Price without VAT: | 170,60000 Kč |
|---|---|
| Unit Price with VAT: | 206,42600 Kč |

