
IRF3205STRLPBF | |
|---|---|
DigiKey Part Number | IRF3205STRLPBFTR-ND - Tape & Reel (TR) IRF3205STRLPBFCT-ND - Cut Tape (CT) IRF3205STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF3205STRLPBF |
Description | MOSFET N-CH 55V 110A D2PAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 110A (Tc) 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF3205STRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 146 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3247 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 62A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB081N06L3GATMA1 | Infineon Technologies | 5 302 | IPB081N06L3GATMA1CT-ND | 2,15000 Kč | Similar |
| BUK7610-55AL,118 | Nexperia USA Inc. | 4 579 | 1727-BUK7610-55AL,118CT-ND | 3,61000 Kč | Similar |
| BUK9608-55B,118 | Nexperia USA Inc. | 261 | 1727-4711-1-ND | 2,72000 Kč | Similar |
| HUF75345S3ST | onsemi | 1 881 | HUF75345S3STCT-ND | 7,01000 Kč | Similar |
| IXTA90N075T2 | IXYS | 221 | IXTA90N075T2-ND | 4,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 40,14700 Kč | 401,47 Kč |
| 100 | 27,39580 Kč | 2 739,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,71211 Kč | 16 569,69 Kč |
| 1 600 | 19,15121 Kč | 30 641,94 Kč |
| 2 400 | 18,35632 Kč | 44 055,17 Kč |
| 4 000 | 17,46309 Kč | 69 852,36 Kč |
| 5 600 | 16,93429 Kč | 94 832,02 Kč |
| 8 000 | 16,42045 Kč | 131 363,60 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |











