
MBR20100DC_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR20100DC_R2_00001TR-ND - Tape & Reel (TR) 3757-MBR20100DC_R2_00001CT-ND - Cut Tape (CT) 3757-MBR20100DC_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR20100DC_R2_00001 |
Description | DIODE ARR SCHOTT 100V 20A TO-263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | MBR20100DC_R2_00001 Models |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -50°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package TO-263 |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 14,78700 Kč | 147,87 Kč |
| 100 | 9,66650 Kč | 966,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,97069 Kč | 5 576,55 Kč |
| 1 600 | 6,33968 Kč | 10 143,49 Kč |
| 2 400 | 6,01803 Kč | 14 443,27 Kč |
| 4 000 | 5,65648 Kč | 22 625,92 Kč |
| 5 600 | 5,44235 Kč | 30 477,16 Kč |
| 8 000 | 5,23424 Kč | 41 873,92 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |



