
BUK7610-55AL,118 | |
|---|---|
DigiKey Part Number | 1727-BUK7610-55AL,118TR-ND - Tape & Reel (TR) 1727-BUK7610-55AL,118CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUK7610-55AL,118 |
Description | MOSFET N-CH 55V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 124 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6280 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 300W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB141NF55 | STMicroelectronics | 0 | STB141NF55-ND | 28,77986 Kč | Direct |
| IRF1010NSTRLPBF | Infineon Technologies | 1 570 | IRF1010NSTRLPBFCT-ND | 56,90000 Kč | Similar |
| IRF1010ZSTRLPBF | Infineon Technologies | 99 | IRF1010ZSTRLPBFCT-ND | 65,30000 Kč | Similar |
| IRF1405STRLPBF | Infineon Technologies | 1 681 | IRF1405STRLPBFCT-ND | 75,80000 Kč | Similar |
| IRF3205STRLPBF | Infineon Technologies | 635 | IRF3205STRLPBFCT-ND | 53,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 57,97500 Kč | 579,75 Kč |
| 100 | 40,71300 Kč | 4 071,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 29,61768 Kč | 23 694,14 Kč |
| 1 600 | 27,79085 Kč | 44 465,36 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |

