
IRF1010NSTRLPBF | |
|---|---|
DigiKey Part Number | IRF1010NSTRLPBFTR-ND - Tape & Reel (TR) IRF1010NSTRLPBFCT-ND - Cut Tape (CT) IRF1010NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF1010NSTRLPBF |
Description | MOSFET N-CH 55V 85A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 85A (Tc) 180W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3210 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 180W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11mOhm @ 43A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS7537TRLPBF | Infineon Technologies | 533 | IRFS7537TRLPBFCT-ND | 61,11000 Kč | MFR Recommended |
| IPB090N06N3GATMA1 | Infineon Technologies | 0 | IPB090N06N3GATMA1CT-ND | 47,76000 Kč | Similar |
| BUK7610-55AL,118 | Nexperia USA Inc. | 4 579 | 1727-BUK7610-55AL,118CT-ND | 87,80000 Kč | Similar |
| BUK768R3-60E,118 | Nexperia USA Inc. | 4 234 | 1727-7258-1-ND | 59,02000 Kč | Similar |
| BUK969R0-60E,118 | Nexperia USA Inc. | 5 303 | 1727-7264-1-ND | 58,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,90000 Kč | 65,90 Kč |
| 10 | 42,44100 Kč | 424,41 Kč |
| 100 | 29,04750 Kč | 2 904,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 22,03045 Kč | 17 624,36 Kč |
| 1 600 | 20,39186 Kč | 32 626,98 Kč |
| 2 400 | 19,55725 Kč | 46 937,40 Kč |
| 4 000 | 18,61953 Kč | 74 478,12 Kč |
| 5 600 | 18,06459 Kč | 101 161,70 Kč |
| 8 000 | 17,52519 Kč | 140 201,52 Kč |
| Unit Price without VAT: | 65,90000 Kč |
|---|---|
| Unit Price with VAT: | 79,73900 Kč |








