STB141NF55 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 1 884
Unit Price: 160,63000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 34,65000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 99
Unit Price: 65,30000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3
Unit Price: 46,41000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 228
Unit Price: 58,58000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 23,92119 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 66,77000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 23,92119 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB141NF55

DigiKey Part Number
STB141NF55-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB141NF55
Description
MOSFET N-CH 55V 80A D2PAK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB141NF55 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
142 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,92337 Kč24 923,37 Kč
2 00023,36028 Kč46 720,56 Kč
Manufacturers Standard Package
Unit Price without VAT:24,92337 Kč
Unit Price with VAT:30,15728 Kč