IRF3205SPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 5 312
Unit Price: 46,41000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 38,43000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 599
Unit Price: 82,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 331
Unit Price: 62,57000 Kč
Datasheet

Similar


onsemi
In Stock: 1 884
Unit Price: 160,63000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 006
Unit Price: 42,84000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 50,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 496
Unit Price: 71,18000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 714
Unit Price: 100,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 352
Unit Price: 81,47000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 368
Unit Price: 63,41000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 681
Unit Price: 68,03000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 449
Unit Price: 67,19000 Kč
Datasheet
N-Channel 55 V 110A (Tc) 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF3205SPBF

DigiKey Part Number
IRF3205SPBF-ND
Manufacturer
Manufacturer Product Number
IRF3205SPBF
Description
MOSFET N-CH 55V 110A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 110A (Tc) 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRF3205SPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8mOhm @ 62A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
146 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3247 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types