


STB85NF55LT4 | |
|---|---|
DigiKey Part Number | 497-5732-2-ND - Tape & Reel (TR) 497-5732-1-ND - Cut Tape (CT) 497-5732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB85NF55LT4 |
Description | MOSFET N-CH 55V 80A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB85NF55LT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 4050 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 44,30600 Kč | 443,06 Kč |
| 100 | 30,76000 Kč | 3 076,00 Kč |
| 500 | 26,18366 Kč | 13 091,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,10998 Kč | 23 109,98 Kč |
| 2 000 | 21,54626 Kč | 43 092,52 Kč |
| 3 000 | 21,39171 Kč | 64 175,13 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |

