
BUK9Y7R2-60E,115 | |
|---|---|
DigiKey Part Number | 1727-1814-2-ND - Tape & Reel (TR) 1727-1814-1-ND - Cut Tape (CT) 1727-1814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y7R2-60E,115 |
Description | MOSFET N-CH 60V 100A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 167W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5026 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 167W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 5.6mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 25,95400 Kč | 259,54 Kč |
| 100 | 17,43880 Kč | 1 743,88 Kč |
| 500 | 13,79022 Kč | 6 895,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,01827 Kč | 18 027,40 Kč |
| 3 000 | 11,12621 Kč | 33 378,63 Kč |
| 4 500 | 10,67188 Kč | 48 023,46 Kč |
| 7 500 | 10,16146 Kč | 76 210,95 Kč |
| 10 500 | 9,85934 Kč | 103 523,07 Kč |
| 15 000 | 9,65383 Kč | 144 807,45 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |


