MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK9612-55B,118 | |
|---|---|
DigiKey Part Number | 1727-4713-2-ND - Tape & Reel (TR) 1727-4713-1-ND - Cut Tape (CT) 1727-4713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9612-55B,118 |
Description | MOSFET N-CH 55V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 157W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 5 V |
Mfr | Vgs (Max) ±15V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3693 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 157W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9M12-60EX | Nexperia USA Inc. | 0 | 1727-2569-1-ND | 30,24000 Kč | MFR Recommended |
| IPB081N06L3GATMA1 | Infineon Technologies | 5 302 | IPB081N06L3GATMA1CT-ND | 45,15000 Kč | Similar |
| IPB090N06N3GATMA1 | Infineon Technologies | 0 | IPB090N06N3GATMA1CT-ND | 41,16000 Kč | Similar |
| IRF1010NSTRLPBF | Infineon Technologies | 1 570 | IRF1010NSTRLPBFCT-ND | 56,90000 Kč | Similar |
| IRF3205STRLPBF | Infineon Technologies | 635 | IRF3205STRLPBFCT-ND | 53,96000 Kč | Similar |





