Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NP60N055KUG-E1-AY | |
|---|---|
DigiKey Part Number | NP60N055KUG-E1-AY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP60N055KUG-E1-AY |
Description | MOSFET N-CH 55V 60A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 60A (Tc) 1.8W (Ta), 88W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
EDA/CAD Models | NP60N055KUG-E1-AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 92 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 88W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 23,47576 Kč | 18 780,61 Kč |
| 1 600 | 21,83293 Kč | 34 932,69 Kč |
| 2 400 | 21,18173 Kč | 50 836,15 Kč |
| Unit Price without VAT: | 23,47576 Kč |
|---|---|
| Unit Price with VAT: | 28,40567 Kč |






