


STB75NF75T4 | |
|---|---|
DigiKey Part Number | 497-15666-2-ND - Tape & Reel (TR) 497-15666-1-ND - Cut Tape (CT) 497-15666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB75NF75T4 |
Description | MOSFET N-CH 75V 80A D2PAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 80A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB75NF75T4 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3700 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,05000 Kč | 84,05 Kč |
| 10 | 55,01700 Kč | 550,17 Kč |
| 100 | 38,53260 Kč | 3 853,26 Kč |
| 500 | 31,84510 Kč | 15 922,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,23169 Kč | 29 231,69 Kč |
| 2 000 | 27,33124 Kč | 54 662,48 Kč |
| 3 000 | 26,36337 Kč | 79 090,11 Kč |
| 5 000 | 26,01724 Kč | 130 086,20 Kč |
| Unit Price without VAT: | 84,05000 Kč |
|---|---|
| Unit Price with VAT: | 101,70050 Kč |

