
CDSQC4148-HF | |
|---|---|
DigiKey Part Number | 641-CDSQC4148-HFTR-ND - Tape & Reel (TR) 641-CDSQC4148-HFCT-ND - Cut Tape (CT) 641-CDSQC4148-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSQC4148-HF |
Description | DIODE STANDARD 75V 150MA 0402C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package 0402C/SOD-923F |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,15860 Kč | 215,86 Kč |
| 500 | 1,58366 Kč | 791,83 Kč |
| 1 000 | 1,39763 Kč | 1 397,63 Kč |
| 2 000 | 1,24046 Kč | 2 480,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,06989 Kč | 5 349,45 Kč |
| 10 000 | 0,96423 Kč | 9 642,30 Kč |
| 15 000 | 0,91033 Kč | 13 654,95 Kč |
| 25 000 | 0,84974 Kč | 21 243,50 Kč |
| 35 000 | 0,81383 Kč | 28 484,05 Kč |
| 50 000 | 0,77893 Kč | 38 946,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |










