Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IPB090N06N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB090N06N3GATMA1TR-ND - Tape & Reel (TR) IPB090N06N3GATMA1CT-ND - Cut Tape (CT) IPB090N06N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB090N06N3GATMA1 |
Description | MOSFET N-CH 60V 50A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 71W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB090N06N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 34µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 71W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF1010EZSPBF | Infineon Technologies | 0 | IRF1010EZSPBF-ND | 0,00000 Kč | Similar |
| IRF1010EZSTRLP | Infineon Technologies | 0 | IRF1010EZSTRLPCT-ND | 34,65000 Kč | Similar |
| IRF1010NSTRLPBF | Infineon Technologies | 1 570 | IRF1010NSTRLPBFCT-ND | 66,35000 Kč | Similar |
| IRF1010ZSTRLPBF | Infineon Technologies | 103 | IRF1010ZSTRLPBFCT-ND | 76,22000 Kč | Similar |
| IRF1018ESTRLPBF | Infineon Technologies | 3 | IRF1018ESTRLPBFCT-ND | 57,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 30,57300 Kč | 305,73 Kč |
| 100 | 20,55070 Kč | 2 055,07 Kč |
| 500 | 16,25708 Kč | 8 128,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,87582 Kč | 14 875,82 Kč |
| 2 000 | 13,71401 Kč | 27 428,02 Kč |
| 3 000 | 13,12214 Kč | 39 366,42 Kč |
| 5 000 | 12,45715 Kč | 62 285,75 Kč |
| 7 000 | 12,06344 Kč | 84 444,08 Kč |
| 10 000 | 11,68085 Kč | 116 808,50 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |














