IRFS3307ZTRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 62,98000 Kč
Datasheet

Similar


onsemi
In Stock: 2 372
Unit Price: 105,74000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 98,23000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 57,74400 Kč
Datasheet
N-Channel 75 V 120A (Tc) 230W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS3307ZTRLPBF

DigiKey Part Number
IRFS3307ZTRLPBFTR-ND - Tape & Reel (TR)
IRFS3307ZTRLPBFCT-ND - Cut Tape (CT)
IRFS3307ZTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFS3307ZTRLPBF
Description
MOSFET N-CH 75V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 230W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 150µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4750 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
230W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.8mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB055N08NF2SATMA1Infineon Technologies0448-IPB055N08NF2SATMA1CT-ND62,98000 KčMFR Recommended
FDB060AN08A0onsemi2 372FDB060AN08A0CT-ND105,74000 KčSimilar
IXTA110N055T2IXYS0IXTA110N055T2-ND98,23000 KčSimilar
IXTA120N075T2IXYS0IXTA120N075T2-ND57,74400 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types