


IPB055N08NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB055N08NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPB055N08NF2SATMA1CT-ND - Cut Tape (CT) 448-IPB055N08NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB055N08NF2SATMA1 |
Description | TRENCH 40<-<100V PG-TO263-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 94A (Tc) 107W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB055N08NF2SATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 55µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 107W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 60A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,98000 Kč | 62,98 Kč |
| 10 | 40,43900 Kč | 404,39 Kč |
| 100 | 27,60640 Kč | 2 760,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,88000 Kč | 16 704,00 Kč |
| 1 600 | 19,30919 Kč | 30 894,70 Kč |
| 2 400 | 18,50908 Kč | 44 421,79 Kč |
| 4 000 | 17,61023 Kč | 70 440,92 Kč |
| 5 600 | 17,07801 Kč | 95 636,86 Kč |
| 8 000 | 16,56094 Kč | 132 487,52 Kč |
| Unit Price without VAT: | 62,98000 Kč |
|---|---|
| Unit Price with VAT: | 76,20580 Kč |

