
MCP6V31T-E/OT | |
|---|---|
DigiKey Part Number | MCP6V31T-E/OTTR-ND - Tape & Reel (TR) MCP6V31T-E/OTCT-ND - Cut Tape (CT) MCP6V31T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6V31T-E/OT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6V31T-E/OT Models |
Category | Voltage - Input Offset 8 µV |
Mfr | Current - Supply 23µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.13V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 300 kHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 25 | 25,82760 Kč | 645,69 Kč |
| 100 | 25,70160 Kč | 2 570,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,51776 Kč | 70 553,28 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |





