
74HC594T16-13 | |
|---|---|
DigiKey Part Number | 74HC594T16-13DITR-ND - Tape & Reel (TR) 74HC594T16-13DICT-ND - Cut Tape (CT) 74HC594T16-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC594T16-13 |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 25 | 4,07360 Kč | 101,84 Kč |
| 100 | 3,50670 Kč | 350,67 Kč |
| 250 | 3,23620 Kč | 809,05 Kč |
| 500 | 3,07326 Kč | 1 536,63 Kč |
| 1 000 | 2,93867 Kč | 2 938,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,79668 Kč | 6 991,70 Kč |
| 5 000 | 2,71109 Kč | 13 555,45 Kč |
| 7 500 | 2,66823 Kč | 20 011,72 Kč |
| 12 500 | 2,62072 Kč | 32 759,00 Kč |
| 17 500 | 2,59297 Kč | 45 376,98 Kč |
| 25 000 | 2,56627 Kč | 64 156,75 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











