



FDB050AN06A0 | |
|---|---|
DigiKey Part Number | FDB050AN06A0TR-ND - Tape & Reel (TR) FDB050AN06A0CT-ND - Cut Tape (CT) FDB050AN06A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB050AN06A0 |
Description | MOSFET N-CH 60V 18A/80A D2PAK |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Ta), 80A (Tc) 245W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB050AN06A0 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3900 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 245W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 80A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SK3812-ZP-E1-AZ | Renesas Electronics Corporation | 1 305 | 559-2SK3812-ZP-E1-AZCT-ND | 153,91000 Kč | Similar |
| BUK9675-55A,118 | Nexperia USA Inc. | 6 569 | 1727-7200-1-ND | 40,88000 Kč | Similar |
| IPB100N06S205ATMA4 | Infineon Technologies | 44 627 | IPB100N06S205ATMA4CT-ND | 83,63000 Kč | Similar |
| IRFS3306TRLPBF | Infineon Technologies | 7 708 | IRFS3306TRLPBFCT-ND | 91,35000 Kč | Similar |
| IXFA230N075T2-7 | IXYS | 288 | IXFA230N075T2-7-ND | 201,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,45000 Kč | 74,45 Kč |
| 10 | 48,48900 Kč | 484,89 Kč |
| 100 | 33,72130 Kč | 3 372,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 24,29614 Kč | 19 436,91 Kč |
| 1 600 | 22,61128 Kč | 36 178,05 Kč |
| Unit Price without VAT: | 74,45000 Kč |
|---|---|
| Unit Price with VAT: | 90,08450 Kč |

