
BUK766R0-60E,118 | |
|---|---|
DigiKey Part Number | 1727-BUK766R0-60E,118TR-ND - Tape & Reel (TR) 1727-BUK766R0-60E,118CT-ND - Cut Tape (CT) 1727-BUK766R0-60E,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK766R0-60E,118 |
Description | MOSFET N-CH 60V 75A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Tc) 182W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4520 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 182W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 43,92800 Kč | 439,28 Kč |
| 100 | 30,37150 Kč | 3 037,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 23,27471 Kč | 18 619,77 Kč |
| 1 600 | 21,61797 Kč | 34 588,75 Kč |
| 2 400 | 20,77428 Kč | 49 858,27 Kč |
| 4 000 | 19,82663 Kč | 79 306,52 Kč |
| 5 600 | 19,36541 Kč | 108 446,30 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |

