
HR41-TP | |
|---|---|
DigiKey Part Number | H12250-ND |
Manufacturer | |
Manufacturer Product Number | HR41-TP |
Description | TOOL EXTRACT FOR HR41 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Contacts | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,68000 Kč | 771,68 Kč |
| 5 | 715,15000 Kč | 3 575,75 Kč |
| 20 | 669,87800 Kč | 13 397,56 Kč |
| 40 | 648,34475 Kč | 25 933,79 Kč |
| Unit Price without VAT: | 771,68000 Kč |
|---|---|
| Unit Price with VAT: | 933,73280 Kč |













