
HR41-PC-151 | |
|---|---|
DigiKey Part Number | H12249-ND |
Manufacturer | |
Manufacturer Product Number | HR41-PC-151 |
Description | CONTACT PIN 14-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-18 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | HR41-PC-151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 10 | 132,66500 Kč | 1 326,65 Kč |
| 25 | 124,35840 Kč | 3 108,96 Kč |
| 50 | 118,42040 Kč | 5 921,02 Kč |
| 100 | 112,76560 Kč | 11 276,56 Kč |
| 250 | 105,70644 Kč | 26 426,61 Kč |
| 500 | 100,66484 Kč | 50 332,42 Kč |
| 1 000 | 95,86427 Kč | 95 864,27 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |



