Socket Contact 10-12 AWG Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR41-SC-111(01)

DigiKey Part Number
H12233-ND
Manufacturer
Manufacturer Product Number
HR41-SC-111(01)
Description
CONTACT SOCKET 10-12AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 10-12 AWG Size Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
HR41-SC-111(01) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
Stamped
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
10-12 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
Copper Alloy
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1174,07000 Kč174,07 Kč
12146,04083 Kč1 752,49 Kč
27137,91815 Kč3 723,79 Kč
51131,85922 Kč6 724,82 Kč
102125,56392 Kč12 807,52 Kč
252117,80460 Kč29 686,76 Kč
501112,23242 Kč56 228,44 Kč
1 002106,88129 Kč107 095,05 Kč
Unit Price without VAT:174,07000 Kč
Unit Price with VAT:210,62470 Kč