3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Ground, Strain Relief
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR41-25WBPE-3SC

DigiKey Part Number
H12244-ND
Manufacturer
Manufacturer Product Number
HR41-25WBPE-3SC
Description
CONN PLUG HSG FMALE 3POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Ground, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
HR41-25WBPE-3SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
3
Shell Size - Insert
25
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut, Ground, Strain Relief
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1702,38000 Kč702,38 Kč
10596,91000 Kč5 969,10 Kč
30552,40133 Kč16 572,04 Kč
50532,85780 Kč26 642,89 Kč
100507,44400 Kč50 744,40 Kč
250475,71304 Kč118 928,26 Kč
Manufacturers Standard Package
Unit Price without VAT:702,38000 Kč
Unit Price with VAT:849,87980 Kč