Socket Contact 10 AWG Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR41-SC-141

DigiKey Part Number
H12240-ND
Manufacturer
Manufacturer Product Number
HR41-SC-141
Description
CONTACT SOCKET 10AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 10 AWG Size Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
HR41-SC-141 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
Stamped
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
10 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Termination Finish
Copper Alloy
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
3103,24000 Kč309,72 Kč
Manufacturers Standard Package
Unit Price without VAT:103,24000 Kč
Unit Price with VAT:124,92040 Kč