3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Ground, Strain Relief
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR41-25WBPD-3SC

DigiKey Part Number
H12243-ND
Manufacturer
Manufacturer Product Number
HR41-25WBPD-3SC
Description
CONN PLUG HSG FMALE 3POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Ground, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
HR41-25WBPD-3SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
3
Shell Size - Insert
25
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut, Ground, Strain Relief
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10662,52900 Kč6 625,29 Kč
Manufacturers Standard Package
Unit Price without VAT:662,52900 Kč
Unit Price with VAT:801,66009 Kč