Connector Cap (Cover) 25 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR41-25WBP-C

DigiKey Part Number
H12253-ND
Manufacturer
Manufacturer Product Number
HR41-25WBP-C
Description
CONN COVER 25 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 25 Black
Datasheet
 Datasheet
EDA/CAD Models
HR41-25WBP-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
HR41 Plugs
Shell Size - Insert
25
Material
-
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
50175,71120 Kč8 785,56 Kč
Manufacturers Standard Package
Unit Price without VAT:175,71120 Kč
Unit Price with VAT:212,61055 Kč