
HR41-SC-111 | |
|---|---|
DigiKey Part Number | H12232-ND |
Manufacturer | |
Manufacturer Product Number | HR41-SC-111 |
Description | CONTACT SOCKET 10-12AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 10-12 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | HR41-SC-111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 10-12 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 12 | 116,83667 Kč | 1 402,04 Kč |
| 27 | 110,33296 Kč | 2 978,99 Kč |
| 51 | 105,48412 Kč | 5 379,69 Kč |
| 102 | 100,44863 Kč | 10 245,76 Kč |
| 252 | 94,24020 Kč | 23 748,53 Kč |
| 501 | 89,78218 Kč | 44 980,87 Kč |
| 1 002 | 85,50063 Kč | 85 671,63 Kč |
| 2 502 | 80,16100 Kč | 200 562,82 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |





